Cable Clamp, Strain Relief Silver DIN Rail 1.181" ~ 1.339" (30.00mm ~ 34.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240257

DigiKey Part Number
277-17460-ND
Manufacturer
Manufacturer Product Number
3240257
Description
CBL CLAMP STRAIN RELIEF DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, Strain Relief Silver DIN Rail 1.181" ~ 1.339" (30.00mm ~ 34.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Strain Relief
Type Attributes
Round, Saddle Clamp, Screw Locking
Opening Size
1.181" ~ 1.339" (30.00mm ~ 34.00mm)
Mounting Type
DIN Rail
Material
Steel, Plastic Trough, Halogen Free
Color
Silver
Length
1.496" (38.00mm)
Width
0.945" (24.00mm)
Height
3.819" (97.00mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,26000 Kč144,26 Kč
Unit Price without VAT:144,26000 Kč
Unit Price with VAT:174,55460 Kč