
3240254 | |
|---|---|
DigiKey Part Number | 277-9660-ND |
Manufacturer | |
Manufacturer Product Number | 3240254 |
Description | CBL CLAMP STRAIN RELIEF DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Strain Relief Silver DIN Rail 0.709" ~ 0.866" (18.00mm ~ 22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3240254 Models |
Category | Mounting Type DIN Rail |
Manufacturer Phoenix Contact | Material Steel, Plastic Trough, Halogen Free |
Series | Color Silver |
Packaging Bulk | Length 1.024" (26.00mm) |
Part Status Active | Width 0.945" (24.00mm) |
Type Clamp, Strain Relief | Height 3.268" (83.00mm) |
Type Attributes Round, Saddle Clamp, Screw Locking | Base Product Number |
Opening Size 0.709" ~ 0.866" (18.00mm ~ 22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,44000 Kč | 103,44 Kč |
| Unit Price without VAT: | 103,44000 Kč |
|---|---|
| Unit Price with VAT: | 125,16240 Kč |





