
3240255 | |
|---|---|
DigiKey Part Number | 277-16903-ND |
Manufacturer | |
Manufacturer Product Number | 3240255 |
Description | CBL CLAMP STRAIN RELIEF DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Strain Relief Silver DIN Rail 0.866" ~ 1.024" (22.00mm ~ 26.00mm) |
Datasheet | Datasheet |
Category | Mounting Type DIN Rail |
Manufacturer Phoenix Contact | Material Steel, Plastic Trough, Halogen Free |
Series | Color Silver |
Packaging Bulk | Length 1.181" (30.00mm) |
Part Status Active | Width 0.945" (24.00mm) |
Type Clamp, Strain Relief | Height 3.465" (88.00mm) |
Type Attributes Round, Saddle Clamp, Screw Locking | Base Product Number |
Opening Size 0.866" ~ 1.024" (22.00mm ~ 26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,74000 Kč | 105,74 Kč |
| Unit Price without VAT: | 105,74000 Kč |
|---|---|
| Unit Price with VAT: | 127,94540 Kč |





