Cable Clamp, Strain Relief Silver DIN Rail 1.024" ~ 1.181" (26.00mm ~ 30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240256

DigiKey Part Number
277-16904-ND
Manufacturer
Manufacturer Product Number
3240256
Description
CBL CLAMP STRAIN RELIEF DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, Strain Relief Silver DIN Rail 1.024" ~ 1.181" (26.00mm ~ 30.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3240256 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
DIN Rail
Manufacturer
Phoenix Contact
Material
Steel, Plastic Trough, Halogen Free
Series
Color
Silver
Packaging
Bulk
Length
1.319" (33.50mm)
Part Status
Active
Width
0.945" (24.00mm)
Type
Clamp, Strain Relief
Height
3.622" (92.00mm)
Type Attributes
Round, Saddle Clamp, Screw Locking
Base Product Number
Opening Size
1.024" ~ 1.181" (26.00mm ~ 30.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,34000 Kč125,34 Kč
Unit Price without VAT:125,34000 Kč
Unit Price with VAT:151,66140 Kč