
3240252 | |
|---|---|
DigiKey Part Number | 277-15443-ND |
Manufacturer | |
Manufacturer Product Number | 3240252 |
Description | CBL CLAMP STRAIN RELIEF DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Strain Relief Silver DIN Rail 0.236" ~ 0.551" (6.00mm ~ 14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3240252 Models |
Category | Mounting Type DIN Rail |
Manufacturer Phoenix Contact | Material Steel, Plastic Trough, Halogen Free |
Series | Color Silver |
Packaging Bulk | Length 0.787" (20.00mm) |
Part Status Active | Width 0.945" (24.00mm) |
Type Clamp, Strain Relief | Height 2.992" (76.00mm) |
Type Attributes Round, Saddle Clamp, Screw Locking | Base Product Number |
Opening Size 0.236" ~ 0.551" (6.00mm ~ 14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,13000 Kč | 81,13 Kč |
| Unit Price without VAT: | 81,13000 Kč |
|---|---|
| Unit Price with VAT: | 98,16730 Kč |






