
3240260 | |
|---|---|
DigiKey Part Number | 3240260-ND |
Manufacturer | |
Manufacturer Product Number | 3240260 |
Description | CBL CLAMP STRAIN RELIEF DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Strain Relief Silver DIN Rail 1.654" ~ 2.205" (42.00mm ~ 56.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3240260 Models |
Category | Mounting Type DIN Rail |
Manufacturer Phoenix Contact | Material Steel, Plastic Trough, Halogen Free |
Series | Color Silver |
Packaging Bulk | Length 2.520" (64.00mm) |
Part Status Active | Width 0.945" (24.00mm) |
Type Clamp, Strain Relief | Height 5.709" (145.00mm) |
Type Attributes Round, Saddle Clamp, Screw Locking | Base Product Number |
Opening Size 1.654" ~ 2.205" (42.00mm ~ 56.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,83000 Kč | 195,83 Kč |
| Unit Price without VAT: | 195,83000 Kč |
|---|---|
| Unit Price with VAT: | 236,95430 Kč |


