
| 1480780000 | |
|---|---|
| DigiKey Part Number | 1480780000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1480780000 | 
| Description | RS ELCOF 56/56RM S | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 56 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Female - ELCO 12-26 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Process Side Connection | Terminal Blocks - Screw Connection | |
| Control Side Connection | Rectangular, Female - ELCO | |
| Control Side Cable Retainer | Jackscrew Socket | |
| Positions / Poles | 56 | |
| Features | - | |
| Voltage - Rated | 150VAC, 200VDC | |
| Current Rating (Per Contact) | 5 A | |
| Operating Temperature | -25°C ~ 50°C | |
| Length | 6.102" (154.99mm) | |
| Width | 2.756" (70.00mm) | |
| Wire Gauge | 12-26 AWG | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6 108,85000 Kč | 6 108,85 Kč | 
| Unit Price without VAT: | 6 108,85000 Kč | 
|---|---|
| Unit Price with VAT: | 7 391,70850 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic