
10360080014 | |
|---|---|
DigiKey Part Number | 10360080014-ND |
Manufacturer | |
Manufacturer Product Number | 10360080014 |
Description | HAN-KIT-EX8D QUICKLOCK - HAN EX |
Customer Reference | |
Detailed Description | 8 Cable and Panel Connector Assembly Top-Hood, Side-Base M20 Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 10360080014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Style | Top-Hood, Side-Base | |
Number of Positions | 8 | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Push In with Lock | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 651,34000 Kč | 3 651,34 Kč |
| 10 | 3 103,96600 Kč | 31 039,66 Kč |
| 25 | 2 909,88600 Kč | 72 747,15 Kč |
| 50 | 2 799,55840 Kč | 139 977,92 Kč |
| Unit Price without VAT: | 3 651,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 418,12140 Kč |



