8 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10360080006

DigiKey Part Number
1195-4023-ND
Manufacturer
Manufacturer Product Number
10360080006
Description
HAN EX 8D LVR LCK SET
Customer Reference
Detailed Description
8 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Crimp
Datasheet
 Datasheet
EDA/CAD Models
10360080006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Last Time Buy
Style
Top-Hood, Bottom-Base
Number of Positions
8
Size
3A
Thread Size
M20
Termination Style
Crimp
Contents
Cable and Panel Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.09.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 063,26000 Kč2 063,26 Kč
101 753,85800 Kč17 538,58 Kč
251 644,14360 Kč41 103,59 Kč
501 565,76200 Kč78 288,10 Kč
1001 499,51970 Kč149 951,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2 063,26000 Kč
Unit Price with VAT:2 496,54460 Kč