
10360080007 | |
|---|---|
DigiKey Part Number | 1195-4024-ND |
Manufacturer | |
Manufacturer Product Number | 10360080007 |
Description | HAN EX 8D QL LVR LCK SET |
Customer Reference | |
Detailed Description | 8 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 10360080007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 8 | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Push In with Lock | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 356,61000 Kč | 2 356,61 Kč |
| 10 | 2 003,20900 Kč | 20 032,09 Kč |
| 25 | 1 877,91840 Kč | 46 947,96 Kč |
| 50 | 1 788,39120 Kč | 89 419,56 Kč |
| 100 | 1 734,17230 Kč | 173 417,23 Kč |
| Unit Price without VAT: | 2 356,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 851,49810 Kč |


