
PT15LH05-504A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15LH05-504A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15LH05-504A2020-S |
Description | TRIMMER 500K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 13,76700 Kč | 137,67 Kč |
| 25 | 12,86560 Kč | 321,64 Kč |
| 50 | 12,20900 Kč | 610,45 Kč |
| 100 | 11,58800 Kč | 1 158,80 Kč |
| 400 | 10,42608 Kč | 4 170,43 Kč |
| 800 | 9,88640 Kč | 7 909,12 Kč |
| 1 200 | 9,58283 Kč | 11 499,40 Kč |
| 5 200 | 8,55678 Kč | 44 495,26 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |











