33480101825010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 825,17900 Kč
Datasheet
Modular Cable Plug to Plug 10p8c 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33480101825010

DigiKey Part Number
1195-33480101825010-ND
Manufacturer
Manufacturer Product Number
33480101825010
Description
CABLE MOD 10P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p8c 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
10p8c
Length
3.28' (1.00m)
Shielding
Unshielded
Color
Red
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10825,17900 Kč8 251,79 Kč
Unit Price without VAT:825,17900 Kč
Unit Price with VAT:998,46659 Kč