D-Sub Contact Female Socket Hose/Tubing Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120140

DigiKey Part Number
900-1731120140-ND
Manufacturer
Manufacturer Product Number
1731120140
Description
CONN D-SUB SOCKET HOSE/TUBING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Hose/Tubing Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Pneumatic
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
-
Contact Termination
Hose/Tubing
Contact Material
German Silver
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
German Silver
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 100 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,06000 Kč178,06 Kč
10151,33300 Kč1 513,33 Kč
25141,85400 Kč3 546,35 Kč
50135,07600 Kč6 753,80 Kč
100128,62740 Kč12 862,74 Kč
300119,03767 Kč35 711,30 Kč
500114,82630 Kč57 413,15 Kč
1 000109,35212 Kč109 352,12 Kč
Manufacturers Standard Package
Unit Price without VAT:178,06000 Kč
Unit Price with VAT:215,45260 Kč

Other Suppliers on DigiKey

100In Stock
Ships from WEC