
1731120231 | |
|---|---|
DigiKey Part Number | 900-1731120231-ND |
Manufacturer | |
Manufacturer Product Number | 1731120231 |
Description | HIGH CURRENT PCB ANGLED CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket, Right Angle | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 200.0µin (5.08µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 62,32200 Kč | 623,22 Kč |
| 25 | 58,41640 Kč | 1 460,41 Kč |
| 50 | 55,62380 Kč | 2 781,19 Kč |
| 100 | 52,96540 Kč | 5 296,54 Kč |
| 300 | 49,01423 Kč | 14 704,27 Kč |
| 500 | 47,27910 Kč | 23 639,55 Kč |
| 1 000 | 45,02349 Kč | 45 023,49 Kč |
| 2 500 | 42,20732 Kč | 105 518,30 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |










