Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.100" (2.54mm)
2-644487-4
2-644487-4

2-644487-4

DigiKey Part Number
2-644487-4-ND
Manufacturer
Manufacturer Product Number
2-644487-4
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-644487-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.200" (5.08mm)
Contact Length - Post
0.140" (3.56mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.410" (10.41mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyester
Features
Board Guide
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 820
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1056,88400 Kč568,84 Kč
10048,34160 Kč4 834,16 Kč
50043,15130 Kč21 575,65 Kč
1 75039,50276 Kč69 129,83 Kč
5 25036,55952 Kč191 937,48 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč