Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1476290000 | |
|---|---|
DigiKey Part Number | 1476290000-ND |
Manufacturer | |
Manufacturer Product Number | 1476290000 |
Description | H4 0/18D GR SP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Style DIN |
Series | Size 12 AWG (4.00mm²) |
Packaging Bulk | Length - Overall 18.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11101040 | American Electrical Inc. | 49 491 | 288-1027-ND | 5,04000 Kč | Parametric Equivalent |
| 216-207 | WAGO Corporation | 23 560 | 2946-216-207-ND | 6,93000 Kč | Parametric Equivalent |
| 2848.0 | Conta-Clip, Inc. | 400 | 2080-2848.0-ND | 5,25000 Kč | Parametric Equivalent |
| FID1210 | Altech Corporation | 0 | 1920-FID1210-ND | 764,33098 Kč | Parametric Equivalent |
| FID1210M | Altech Corporation | 0 | 1920-FID1210M-ND | 89,66140 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 3,01520 Kč | 75,38 Kč |
| 50 | 2,87260 Kč | 143,63 Kč |
| 100 | 2,73600 Kč | 273,60 Kč |
| 300 | 2,53097 Kč | 759,29 Kč |
| 500 | 2,44080 Kč | 1 220,40 Kč |
| 1 000 | 2,32427 Kč | 2 324,27 Kč |
| 2 500 | 2,17858 Kč | 5 446,45 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |







