Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1210M | |
|---|---|
DigiKey Part Number | 1920-FID1210M-ND |
Manufacturer | |
Manufacturer Product Number | FID1210M |
Description | WIRE CONNECTOR,12AWG/4.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Category | Style DIN |
Manufacturer Altech Corporation | Size 12 AWG (4.00mm²) |
Packaging Bulk | Length - Overall 18.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Gray |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FID1210 | Altech Corporation | 0 | 1920-FID1210-ND | 764,33098 Kč | Parametric Equivalent |
| 11101040 | American Electrical Inc. | 49 491 | 288-1027-ND | 5,04000 Kč | Parametric Equivalent |
| 1476290000 | Weidmüller | 0 | 1476290000-ND | 3,78000 Kč | Parametric Equivalent |
| 216-207 | WAGO Corporation | 23 560 | 2946-216-207-ND | 6,93000 Kč | Parametric Equivalent |
| 2848.0 | Conta-Clip, Inc. | 400 | 2080-2848.0-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 89,66140 Kč | 4 483,07 Kč |
| Unit Price without VAT: | 89,66140 Kč |
|---|---|
| Unit Price with VAT: | 108,49029 Kč |







