
2848.0 | |
|---|---|
DigiKey Part Number | 2080-2848.0-ND |
Manufacturer | |
Manufacturer Product Number | 2848.0 |
Description | H 4,0/18-D GR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Conta-Clip, Inc. | Size 12 AWG (4.00mm²) |
Packaging Bag | Length - Overall 18.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Gray |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11101040 | American Electrical Inc. | 49 491 | 288-1027-ND | 5,04000 Kč | Parametric Equivalent |
| 1476290000 | Weidmüller | 0 | 1476290000-ND | 3,78000 Kč | Parametric Equivalent |
| 216-207 | WAGO Corporation | 23 560 | 2946-216-207-ND | 6,93000 Kč | Parametric Equivalent |
| FSD81-10-D | Panduit Corp | 10 253 | 298-10561-ND | 11,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 4,16600 Kč | 104,15 Kč |
| 50 | 3,96860 Kč | 198,43 Kč |
| 100 | 3,77750 Kč | 377,75 Kč |
| 250 | 3,54028 Kč | 885,07 Kč |
| 500 | 3,37102 Kč | 1 685,51 Kč |
| 1 000 | 3,20975 Kč | 3 209,75 Kč |
| 2 500 | 3,00868 Kč | 7 521,70 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

