Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Insulation Insulated |
Manufacturer IDEC | Style DIN |
Series | Size 12 AWG (4.00mm²) |
Packaging Bulk | Length - Overall 18.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11101040 | American Electrical Inc. | 49 491 | 288-1027-ND | 5,04000 Kč | Parametric Equivalent |
| 1476290000 | Weidmüller | 0 | 1476290000-ND | 3,78000 Kč | Parametric Equivalent |
| 216-207 | WAGO Corporation | 23 560 | 2946-216-207-ND | 6,93000 Kč | Parametric Equivalent |
| 2848.0 | Conta-Clip, Inc. | 400 | 2080-2848.0-ND | 5,25000 Kč | Parametric Equivalent |
| FID1210 | Altech Corporation | 0 | 1920-FID1210-ND | 764,33098 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |







