FID1210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 89,66140 Kč

Parametric Equivalent


American Electrical Inc.
In Stock: 49 491
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 23 560
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 400
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10 253
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet
Image for FID1210 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID1210

DigiKey Part Number
1920-FID1210-ND
Manufacturer
Manufacturer Product Number
FID1210
Description
WIRE CONNECTOR, 12AWG/4.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
12 AWG (4.00mm²)
Packaging
Bulk
Length - Overall
18.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FID1210MAltech Corporation01920-FID1210M-ND89,66140 KčParametric Equivalent
11101040American Electrical Inc.49 491288-1027-ND5,04000 KčParametric Equivalent
1476290000Weidmüller01476290000-ND3,78000 KčParametric Equivalent
216-207WAGO Corporation23 5602946-216-207-ND6,93000 KčParametric Equivalent
2848.0Conta-Clip, Inc.4002080-2848.0-ND5,25000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500764,33098 Kč382 165,49 Kč
Manufacturers Standard Package
Unit Price without VAT:764,33098 Kč
Unit Price with VAT:924,84049 Kč