1330450000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 129
Unit Price: 37,91000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 16,62200 Kč
Datasheet
4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330450000

DigiKey Part Number
281-8101-ND
Manufacturer
Manufacturer Product Number
1330450000
Description
TERM BLK 4POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1330450000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Orange
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,55000 Kč70,55 Kč
1050,37400 Kč503,74 Kč
2544,00360 Kč1 100,09 Kč
5039,99280 Kč1 999,64 Kč
10036,65830 Kč3 665,83 Kč
25033,17432 Kč8 293,58 Kč
50031,13920 Kč15 569,60 Kč
1 00029,52928 Kč29 529,28 Kč
5 00027,02069 Kč135 103,45 Kč
Unit Price without VAT:70,55000 Kč
Unit Price with VAT:85,36550 Kč