1251610010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1251610010

DigiKey Part Number
1251610010-ND
Manufacturer
Manufacturer Product Number
1251610010
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,67000 Kč212,67 Kč
10180,74200 Kč1 807,42 Kč
25169,41440 Kč4 235,36 Kč
50161,32840 Kč8 066,42 Kč
100153,62750 Kč15 362,75 Kč
250144,01528 Kč36 003,82 Kč
500137,14722 Kč68 573,61 Kč
1 000130,60806 Kč130 608,06 Kč
Manufacturers Standard Package
Unit Price without VAT:212,67000 Kč
Unit Price with VAT:257,33070 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 3
Unit Price: 220,38000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 6
Unit Price: 212,67000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 1
Unit Price: 210,59000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 15
Unit Price: 212,67000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 138
Unit Price: 220,38000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: 181,22000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 17
Unit Price: 244,96000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 279,12000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 30
Unit Price: 337,24000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 8
Unit Price: 459,51000 Kč