E605001 010S1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 3 422,18000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 223,36000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 194,35200 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 17
Unit Price: 342,24000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 420,46800 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 25
Unit Price: 199,38000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3
Unit Price: 602,31000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 11
Unit Price: 613,57000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 596,23800 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 605,02000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 605,02000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 634,01000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 167,70000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 395,65000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E605001 010S1

DigiKey Part Number
BEL2085-ND
Manufacturer
Manufacturer Product Number
E605001 010S1
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
3.28' (1.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R605001 010S1Belden Inc.0BEL2155-ND3 422,18000 KčParametric Equivalent
1251610010Weidmüller01251610010-ND223,36000 KčParametric Equivalent
1308451000-EMETZ CONNECT USA Inc.01849-1308451000-E-ND194,35200 KčParametric Equivalent
1639418Phoenix Contact17277-1639418-ND342,24000 KčParametric Equivalent
17-150864Amphenol CONEC017-150864-ND420,46800 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 824,02000 Kč1 824,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 824,02000 Kč
Unit Price with VAT:2 207,06420 Kč