Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X1MBL

DigiKey Part Number
STP6X1MBL-ND
Manufacturer
Manufacturer Product Number
STP6X1MBL
Description
COPPER PATCH CORD, CAT 6A, BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
3.28' (1.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1613,57000 Kč613,57 Kč
10570,62700 Kč5 706,27 Kč
25554,33920 Kč13 858,48 Kč
50542,30140 Kč27 115,07 Kč
100530,51180 Kč53 051,18 Kč
250515,29936 Kč128 824,84 Kč
500504,05742 Kč252 028,71 Kč
1 000493,04800 Kč493 048,00 Kč
2 500478,83644 Kč1 197 091,10 Kč
Manufacturers Standard Package
Unit Price without VAT:613,57000 Kč
Unit Price with VAT:742,41970 Kč