Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-150864 | |
|---|---|
DigiKey Part Number | 17-150864-ND |
Manufacturer | |
Manufacturer Product Number | 17-150864 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251610010 | Weidmüller | 0 | 1251610010-ND | 223,36000 Kč | Parametric Equivalent |
| 1308451000-E | METZ CONNECT USA Inc. | 0 | 1849-1308451000-E-ND | 194,35200 Kč | Parametric Equivalent |
| 1639418 | Phoenix Contact | 17 | 277-1639418-ND | 342,24000 Kč | Parametric Equivalent |
| 24441318 | LAPP | 25 | 5614-24441318-ND | 199,38000 Kč | Parametric Equivalent |
| E605001 010S1 | Belden Inc. | 0 | BEL2085-ND | 1 824,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 420,46800 Kč | 4 204,68 Kč |
| Unit Price without VAT: | 420,46800 Kč |
|---|---|
| Unit Price with VAT: | 508,76628 Kč |













