TRD695AWB-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 605,02000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 605,02000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 634,01000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 395,65000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 584,18000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 6 617,45000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 7 588,48000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 487,06000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 223,36000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 194,35200 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 17
Unit Price: 342,24000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 420,46800 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 25
Unit Price: 199,38000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 1 824,02000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695AWB-1M

DigiKey Part Number
5073-TRD695AWB-1M-ND
Manufacturer
Manufacturer Product Number
TRD695AWB-1M
Description
C6A IP68 RJ45 S/FTP 26AWG CMX PV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.28' (1.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695ASR-BLK-1ML-com05073-TRD695ASR-BLK-1M-ND605,02000 KčParametric Equivalent
TRD695ASX-BLK-1ML-com05073-TRD695ASX-BLK-1M-ND605,02000 KčParametric Equivalent
TRD695ASZX-BLK-1ML-com05073-TRD695ASZX-BLK-1M-ND634,01000 KčParametric Equivalent
TRG618-C6B-1ML-com05073-TRG618-C6B-1M-ND1 395,65000 KčParametric Equivalent
TRG619-C6B-1ML-com05073-TRG619-C6B-1M-ND1 584,18000 KčParametric Equivalent
Available To Order
Factory Stock: 264
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 167,70000 Kč1 167,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 167,70000 Kč
Unit Price with VAT:1 412,91700 Kč