
1224070000 | |
|---|---|
DigiKey Part Number | 1224070000-ND |
Manufacturer | |
Manufacturer Product Number | 1224070000 |
Description | CONN MALE INSERT 7P SOLDER CUP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | M23-7 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polyamide (PA6), Nylon 6/6 and Polybutylene Terephthalate (PBT) | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,44000 Kč | 249,44 Kč |
| Unit Price without VAT: | 249,44000 Kč |
|---|---|
| Unit Price with VAT: | 301,82240 Kč |











