
0801463 | |
|---|---|
DigiKey Part Number | 0801463-ND |
Manufacturer | |
Manufacturer Product Number | 0801463 |
Description | WIRE MARKER CLIP-ON 18MMX4MM YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.71" W x 0.16" L (18.0mm x 4.0mm) Yellow Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0801463 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.71" W x 0.16" L (18.0mm x 4.0mm) | |
Cable Diameter | 0.024" ~ 0.866" (0.60mm ~ 22.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,09000 Kč | 134,09 Kč |
| Unit Price without VAT: | 134,09000 Kč |
|---|---|
| Unit Price with VAT: | 162,24890 Kč |











