
63854-1 | |
|---|---|
DigiKey Part Number | A104112TR-ND - Tape & Reel (TR) A104112CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63854-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63854-1 Models |
Category | Tab Length 0.293" (7.44mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.771" (19.58mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.090" ~ 0.155" (2.29mm ~ 3.94mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,81120 Kč | 70,28 Kč |
| 50 | 2,67360 Kč | 133,68 Kč |
| 100 | 2,54440 Kč | 254,44 Kč |
| 250 | 2,38504 Kč | 596,26 Kč |
| 500 | 2,27116 Kč | 1 135,58 Kč |
| 1 000 | 2,16230 Kč | 2 162,30 Kč |
| 2 500 | 2,02682 Kč | 5 067,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,89297 Kč | 18 929,70 Kč |
| 20 000 | 1,80261 Kč | 36 052,20 Kč |
| 30 000 | 1,75179 Kč | 52 553,70 Kč |
| 50 000 | 1,68980 Kč | 84 490,00 Kč |
| 70 000 | 1,65019 Kč | 115 513,30 Kč |
| 100 000 | 1,60921 Kč | 160 921,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |










