
521766-1 | |
|---|---|
DigiKey Part Number | A113883-ND |
Manufacturer | |
Manufacturer Product Number | 521766-1 |
Description | CONN RCPT HSG 0.25 2POS NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521766-1 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA), Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 11,22000 Kč | 112,20 Kč |
| 25 | 10,51120 Kč | 262,78 Kč |
| 50 | 10,00640 Kč | 500,32 Kč |
| 100 | 9,52680 Kč | 952,68 Kč |
| 250 | 8,92948 Kč | 2 232,37 Kč |
| 500 | 8,50278 Kč | 4 251,39 Kč |
| 1 000 | 8,09673 Kč | 8 096,73 Kč |
| 2 500 | 7,58965 Kč | 18 974,12 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |





