
1-521253-2 | |
|---|---|
DigiKey Part Number | A112320-ND |
Manufacturer | |
Manufacturer Product Number | 1-521253-2 |
Description | CONN RCPT HOUSING 0.25 2POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-521253-2 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 500 | 2,62950 Kč | 46 016,25 Kč |
| Unit Price without VAT: | 2,62950 Kč |
|---|---|
| Unit Price with VAT: | 3,18170 Kč |




