1166030100 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Cables on Demand
In Stock: 93
Unit Price: 342,90000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 781,97000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 874,99000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 17
Unit Price: 805,69000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 8
Unit Price: 1 308,60000 Kč

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1 349,41500 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 565,19000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 565,19000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 654,43000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1166030100

DigiKey Part Number
281-7006-ND
Manufacturer
Manufacturer Product Number
1166030100
Description
CABLE MOD 8P8C PLUG-PLUG 32.81'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Weidmüller
Length
32.81' (10.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-6ARJ45SNNR-010Amphenol Cables on Demand93MP-6ARJ45SNNR-010-ND342,90000 KčSimilar
130845A066-EMETZ CONNECT USA Inc.01849-130845A066-E-ND781,97000 KčParametric Equivalent
1697680Phoenix Contact0277-1697680-ND874,99000 KčParametric Equivalent
24441399LAPP175614-24441399-ND805,69000 KčParametric Equivalent
STP6X9.5MRDPanduit Corp8298-19558-ND1 308,60000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1814,30000 Kč814,30 Kč
10692,07300 Kč6 920,73 Kč
25648,74600 Kč16 218,65 Kč
50617,80320 Kč30 890,16 Kč
100588,34090 Kč58 834,09 Kč
250551,55448 Kč137 888,62 Kč
Manufacturers Standard Package
Unit Price without VAT:814,30000 Kč
Unit Price with VAT:985,30300 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: 814,30000 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 71
Unit Price: 792,04000 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 1
Unit Price: 792,04000 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 1
Unit Price: 814,30000 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 2
Unit Price: 776,51000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 2
Unit Price: 108,98000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 137
Unit Price: 232,45000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1
Unit Price: 266,88000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 1
Unit Price: 301,11000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 1
Unit Price: 367,88000 Kč