Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24441399

DigiKey Part Number
5614-24441399-ND
Manufacturer
Manufacturer Product Number
24441399
Description
ETHERLINE LAN CAT.6A 10,0 RD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
LAPP
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
32.81' (10.00m)
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1697680Phoenix Contact0277-1697680-ND874,99000 KčParametric Equivalent
STP6X9.5MRDPanduit Corp8298-19558-ND1 308,60000 KčParametric Equivalent
TRD695ASR-RED-10ML-com05073-TRD695ASR-RED-10M-ND1 565,19000 KčParametric Equivalent
TRD695ASX-RED-10ML-com05073-TRD695ASX-RED-10M-ND1 565,19000 KčParametric Equivalent
TRD695ASZX-RED-10ML-com05073-TRD695ASZX-RED-10M-ND1 654,43000 KčParametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1805,69000 Kč805,69 Kč
10684,87100 Kč6 848,71 Kč
25641,99280 Kč16 049,82 Kč
50611,36940 Kč30 568,47 Kč
100582,21780 Kč58 221,78 Kč
250545,81360 Kč136 453,40 Kč
Manufacturers Standard Package
Unit Price without VAT:805,69000 Kč
Unit Price with VAT:974,88490 Kč