Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASR-RED-10M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASR-RED-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASR-RED-10M |
Description | TRD695ASR-RED-10M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASX-RED-10M | L-com | 0 | 5073-TRD695ASX-RED-10M-ND | 1 565,19000 Kč | Parametric Equivalent |
| TRD695ASZX-RED-10M | L-com | 0 | 5073-TRD695ASZX-RED-10M-ND | 1 654,43000 Kč | Parametric Equivalent |
| 1166030100 | Weidmüller | 0 | 281-7006-ND | 814,30000 Kč | Parametric Equivalent |
| 130845A066-E | METZ CONNECT USA Inc. | 0 | 1849-130845A066-E-ND | 781,97000 Kč | Parametric Equivalent |
| 1697680 | Phoenix Contact | 0 | 277-1697680-ND | 874,99000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 565,19000 Kč | 1 565,19 Kč |
| Unit Price without VAT: | 1 565,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 893,87990 Kč |









