Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

130845A066-E | |
|---|---|
DigiKey Part Number | 1849-130845A066-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845A066-E |
Description | PATCH CORD CAT.6A AWG 26 10.0 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1166030100 | Weidmüller | 0 | 281-7006-ND | 814,30000 Kč | Parametric Equivalent |
| 1697680 | Phoenix Contact | 0 | 277-1697680-ND | 939,66000 Kč | Parametric Equivalent |
| 24441399 | LAPP | 13 | 5614-24441399-ND | 805,69000 Kč | Parametric Equivalent |
| STP6X9.5MRD | Panduit Corp | 8 | 298-19558-ND | 1 282,98000 Kč | Parametric Equivalent |
| STPK6X10MRD | Panduit Corp | 0 | STPK6X10MRD-ND | 1 349,41500 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,97000 Kč | 781,97 Kč |
| Unit Price without VAT: | 781,97000 Kč |
|---|---|
| Unit Price with VAT: | 946,18370 Kč |









