
1057750500 | |
|---|---|
DigiKey Part Number | 281-1057750500-ND |
Manufacturer | |
Manufacturer Product Number | 1057750500 |
Description | SENSOR-ACTUATOR CABLE (ASSEMBLED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Leads M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector - Sensor | - | |
Termination | Wire Leads | |
Connector - Cable | M12 | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,32000 Kč | 369,32 Kč |
| Unit Price without VAT: | 369,32000 Kč |
|---|---|
| Unit Price with VAT: | 446,87720 Kč |









