Yellow Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0409700000

DigiKey Part Number
281-4137-ND
Manufacturer
Manufacturer Product Number
0409700000
Description
CONN FERRULE 17AWG YLW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
17 AWG (1.00mm²)
Packaging
Bulk
Length - Overall
12.00mm
Part Status
Active
Length - Pin
6.00mm
Type
Single Wire
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1162010American Electrical Inc.9 379288-1052-ND3,57000 KčDirect
3060-06100GCNC Tech1 9841175-3060-06100G-ND2,10000 KčParametric Equivalent
In-Stock: 44 896
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,97400 Kč19,74 Kč
251,84800 Kč46,20 Kč
501,75540 Kč87,77 Kč
1001,67140 Kč167,14 Kč
2501,56728 Kč391,82 Kč
5001,49212 Kč746,06 Kč
1 0001,42072 Kč1 420,72 Kč
2 5001,33161 Kč3 329,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč