
100G0111-1.00-6 | |
|---|---|
DigiKey Part Number | 484-100G0111-1.00-6-DS-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-1.00-6 |
Description | HOOK-UP DL STRND 18AWG BLUE FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Dual Wall Wire 19/0.0098" Blue 750/1300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 750/1300V |
Cable Type | Operating Temperature 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0098" | Spool Size 9843' (3000.0m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 5 | 29,35600 Kč | 146,78 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 25 | 26,20560 Kč | 655,14 Kč |
| 50 | 24,95400 Kč | 1 247,70 Kč |
| 100 | 23,74870 Kč | 2 374,87 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |




