BTA203-800CTQP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BTA203-800CTQP
TO-92-3

PHE13003C,412

DigiKey Part Number
PHE13003C,412-ND
Manufacturer
Manufacturer Product Number
PHE13003C,412
Description
TRANS NPN 400V 1.5A TO-92-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 1.5 A 2.1 W Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500mA, 1.5A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
5 @ 1A, 2V
Power - Max
2.1 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 346
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,58000 Kč9,58 Kč
105,91600 Kč59,16 Kč
1003,73690 Kč373,69 Kč
5002,79664 Kč1 398,32 Kč
1 0002,49273 Kč2 492,73 Kč
2 0002,23631 Kč4 472,62 Kč
5 0001,95844 Kč9 792,20 Kč
10 0001,78653 Kč17 865,30 Kč
50 0001,48545 Kč74 272,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,58000 Kč
Unit Price with VAT:11,59180 Kč