
2N4401TAR | |
|---|---|
DigiKey Part Number | 2N4401D75ZCT-ND - Cut Tape (CT) 2N4401D75ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N4401TAR |
Description | TRANS NPN 40V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N4401TAR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5088 PBFREE | Central Semiconductor Corp | 26 339 | 1514-2N5088PBFREE-ND | 0,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,38750 Kč | 238,75 Kč |
| 500 | 1,75712 Kč | 878,56 Kč |
| 1 000 | 1,55301 Kč | 1 553,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,27826 Kč | 2 556,52 Kč |
| 4 000 | 1,14376 Kč | 4 575,04 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











