



110-87-310-41-001101 | |
|---|---|
DigiKey Part Number | 1212-1006-ND |
Manufacturer | |
Manufacturer Product Number | 110-87-310-41-001101 |
Description | CONN IC DIP SOCKET 10POS GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 (2 x 5) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
EDA/CAD Models | 110-87-310-41-001101 Models |
Category | Features Open Frame |
Manufacturer Preci-Dip | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 10 (2 x 5) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 41 | 14,42073 Kč | 591,25 Kč |
| 123 | 13,34415 Kč | 1 641,33 Kč |
| 533 | 12,03163 Kč | 6 412,86 Kč |
| 1 025 | 11,48904 Kč | 11 776,27 Kč |
| 5 002 | 10,27336 Kč | 51 387,35 Kč |
| 10 004 | 9,78336 Kč | 97 872,73 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |









