Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BYV25X-600,127 | |
|---|---|
DigiKey Part Number | 1740-1162-ND |
Manufacturer | |
Manufacturer Product Number | BYV25X-600,127 |
Description | DIODE STANDARD 600V 5A TO220FP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220FP |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFPF08H60STU | onsemi | 0 | FFPF08H60STU-ND | 0,00000 Kč | Similar |
| FFPF08S60STTU | onsemi | 0 | FFPF08S60STTU-ND | 0,00000 Kč | Similar |
| FFPF10UA60ST | onsemi | 0 | FFPF10UA60ST-ND | 11,28286 Kč | Similar |
| FFPF30UA60S | onsemi | 0 | FFPF30UA60SFS-ND | 0,00000 Kč | Similar |
| MSRF860G | onsemi | 0 | MSRF860GOS-ND | 26,17612 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,18124 Kč | 49 087,44 Kč |
| Unit Price without VAT: | 8,18124 Kč |
|---|---|
| Unit Price with VAT: | 9,89930 Kč |





