FFPF08S60STTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 10 995
Unit Price: 60,68000 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 7,46983 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 408
Unit Price: 36,33000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 618
Unit Price: 64,67000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 55
Unit Price: 66,98000 Kč
Datasheet
Diode 600 V 8A Through Hole TO-220F-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFPF08S60STTU

DigiKey Part Number
FFPF08S60STTU-ND
Manufacturer
Manufacturer Product Number
FFPF08S60STTU
Description
DIODE AVALANCHE 600V 8A TO220F2L
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220F-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220F-2L
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
2.6 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYC20X-600PQWeEn Semiconductors10 995BYC20X-600PQ-ND60,68000 KčSimilar
BYC8X-600P,127WeEn Semiconductors01740-1241-ND7,46983 KčSimilar
IDV15E65D2XKSA1Infineon Technologies408IDV15E65D2XKSA1-ND36,33000 KčSimilar
VS-8ETH06FP-N3Vishay General Semiconductor - Diodes Division618112-VS-8ETH06FP-N3-ND64,67000 KčSimilar
VS-ETL1506FP-M3Vishay General Semiconductor - Diodes Division55VS-ETL1506FP-M3-ND66,98000 KčSimilar
Obsolete
Marketplace Stock: 31 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

31 000In Stock
Ships from Flip Electronics