
VS-8ETH06FP-N3 | |
|---|---|
DigiKey Part Number | 112-VS-8ETH06FP-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-8ETH06FP-N3 |
Description | DIODE STANDARD 600V 8A TO2202 FP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 Full Pack | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 50 | 32,03460 Kč | 1 601,73 Kč |
| 100 | 28,85970 Kč | 2 885,97 Kč |
| 500 | 23,29098 Kč | 11 645,49 Kč |
| 1 000 | 21,50153 Kč | 21 501,53 Kč |
| 2 000 | 19,99703 Kč | 39 994,06 Kč |
| 5 000 | 18,37031 Kč | 91 851,55 Kč |
| 10 000 | 17,96641 Kč | 179 664,10 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |

