BYC8X-600P,127 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 630
Unit Price: 1,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 019
Unit Price: 1,39000 Kč
Datasheet
Diode 600 V 8A Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYC8X-600P,127

DigiKey Part Number
1740-1241-ND
Manufacturer
Manufacturer Product Number
BYC8X-600P,127
Description
DIODE STANDARD 600V 8A TO220FP
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
18 ns
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220FP
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
6 0007,00346 Kč42 020,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,00346 Kč
Unit Price with VAT:8,47419 Kč