
RFNL5TJ6SGC9 | |
|---|---|
DigiKey Part Number | RFNL5TJ6SGC9-ND |
Manufacturer | |
Manufacturer Product Number | RFNL5TJ6SGC9 |
Description | DIODE STANDARD 600V 5A TO220ACFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220ACFP |
Datasheet | Datasheet |
EDA/CAD Models | RFNL5TJ6SGC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 130 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220ACFP | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 24,96700 Kč | 249,67 Kč |
| 100 | 16,73750 Kč | 1 673,75 Kč |
| 500 | 13,20816 Kč | 6 604,08 Kč |
| 1 000 | 12,07280 Kč | 12 072,80 Kč |
| 2 000 | 11,11781 Kč | 22 235,62 Kč |
| 5 000 | 10,08458 Kč | 50 422,90 Kč |
| 10 000 | 9,44637 Kč | 94 463,70 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

