BTA212B-600F,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 8,81469 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 2 615
Unit Price: 83,57000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 445
Unit Price: 73,46000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 25,95212 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 19,19970 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 10
Unit Price: 95,15000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 34,74556 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 97
Unit Price: 140,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 9,43219 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 36,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 33,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 910
Unit Price: 35,15000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 980
Unit Price: 36,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 412
Unit Price: 43,15000 Kč
Datasheet
D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA212B-600F,118

DigiKey Part Number
1740-1330-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTA212B-600F,118
Description
TRIAC 600V 12A D2PAK
Customer Reference
Detailed Description
TRIAC Standard 600 V 12 A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
95A, 105A
Current - Gate Trigger (Igt) (Max)
25 mA
Current - Hold (Ih) (Max)
30 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 6009,86456 Kč55 241,54 Kč
Unit Price without VAT:9,86456 Kč
Unit Price with VAT:11,93612 Kč