SJ6025N2RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ6025N2RP
TO-263

Q6015N5RP

DigiKey Part Number
F6769TR-ND - Tape & Reel (TR)
F6769CT-ND - Cut Tape (CT)
F6769DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q6015N5RP
Description
TRIAC 600V 15A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 15 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
15 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
70 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,15000 Kč95,15 Kč
1062,81300 Kč628,13 Kč
10044,47870 Kč4 447,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,61180 Kč16 805,90 Kč
Manufacturers Standard Package
Unit Price without VAT:95,15000 Kč
Unit Price with VAT:115,13150 Kč