


Q6006NH4RP | |
|---|---|
DigiKey Part Number | 18-Q6006NH4RPTR-ND - Tape & Reel (TR) 18-Q6006NH4RPCT-ND - Cut Tape (CT) 18-Q6006NH4RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q6006NH4RP |
Description | TRIAC ALTERNISTOR 600V 6A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 6 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 85A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 50,20600 Kč | 502,06 Kč |
| 100 | 35,00580 Kč | 3 500,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,43790 Kč | 12 218,95 Kč |
| 1 000 | 23,62527 Kč | 23 625,27 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |

