BT138B-600,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1 810
Unit Price: 61,26000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 796
Unit Price: 59,57000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 428
Unit Price: 63,78000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 445
Unit Price: 73,46000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 25,20990 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 218
Unit Price: 67,57000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 25,95212 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 75,15000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 25,95212 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 29,78070 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 31,30661 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 28,45328 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 29,78049 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 26,47038 Kč
Datasheet
D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT138B-600,118

DigiKey Part Number
BT138B-600,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BT138B-600,118
Description
TRIAC 600V 12A D2PAK
Customer Reference
Detailed Description
TRIAC Standard 600 V 12 A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
95A, 105A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
30 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 6008,81469 Kč49 362,26 Kč
Unit Price without VAT:8,81469 Kč
Unit Price with VAT:10,66577 Kč